LCD300-12-X

Heilind Number:PANLCD300-12-X
Manufacturer:Panduit
Manufacturer Number:LCD300-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 300 kcmil cable, 1/2 stud hole, 1.75 hole spacing, NEMA hole sizes and spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD300-12-X
Overall Length:4.92 in, 125 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD300-12-X

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for secure attachment to 300 kcmil cables. Featuring a 1/2" stud hole and NEMA-standard hole sizes and spacing, this lug ensures compatibility and reliability in your installations. The inspection window allows for easy visual verification, while the white color code adds a touch of organization. With a robust construction and tin-plated copper material, these compression lugs guarantee optimal conductivity and durability. Perfect for a range of applications, they offer a tongue width of 1.19" and an overall length of 125mm, making them a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility. Upgrade to these high-quality connectors for efficient and long-lasting performance.