LCD300-38D-X

Heilind Number:PANLCD300-38D-X
Manufacturer:Panduit
Manufacturer Number:LCD300-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 300 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD300-38D-X
Overall Length:3.74 in, 95 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD300-38D-X

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug. Designed for optimal performance, this lug features a standard barrel with a convenient inspection window, ensuring secure and reliable connections. With a 300 kcmil cable capacity and a 3/8 stud hole, it's perfect for a range of applications. The white color code makes identification easy, while the tin-plated copper construction guarantees durability. RoHS compliant and measuring 3.74 inches in overall length, this lug is a must-have for professionals in the field. Upgrade your toolkit with this essential connector for seamless installations.