LCD350-00-X

Heilind Number:PANLCD350-00-X
Manufacturer:Panduit
Manufacturer Number:LCD350-00-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Long blank tongue, standard barrel lug, 350 kcmil Cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD350-00-X
Overall Length:126.2 mm, 4.97 in
Stud Hole Size:0 in
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCD350-00-X

Detailed Description

Enhance your electrical connections with our high-quality Compression Connectors - Lugs in a vibrant red hue. Featuring a standard tongue type, these lugs boast a tongue width of 1.28 inches (32.5 mm) for secure attachment. The durable design includes a 1.44-inch (36.6 mm) barrel length, ensuring reliable performance. With an overall length of 4.97 inches (126.2 mm), these lugs are ideal for 350 kcmil cables. RoHS compliance guarantees eco-friendly manufacturing, while the absence of a stud hole further streamlines installation. Upgrade your setup with these essential Compression Lugs, perfect for various applications in the electrical industry.