LCD350-12-X

Heilind Number:PANLCD350-12-X
Manufacturer:Panduit
Manufacturer Number:LCD350-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing, NEMA hole sizes and spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD350-12-X
Overall Length:4.96 in, 126 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCD350-12-X

Detailed Description

Upgrade your cable connections with our high-performance two-hole standard barrel lug. Designed for 350 kcmil cables, this lug features a 1/2 stud hole and 1.75 hole spacing, meeting NEMA standards for hole sizes and spacing. With an overall length of 126mm, it offers a secure and durable connection. The barrel is equipped with an inspection window for easy maintenance, and the red color code ensures quick identification. RoHS compliant and made of tin-plated copper, this lug guarantees reliable conductivity. Perfect for professional applications, it's a must-have for efficient and safe electrical installations.