LCD350-38D-X

Heilind Number:PANLCD350-38D-X
Manufacturer:Panduit
Manufacturer Number:LCD350-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, 350 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD350-38D-X
Overall Length:3.78 in, 96 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD350-38D-X

Detailed Description

Enhance your electrical connections with our two-hole compression lug, featuring a durable 350 kcmil cable capacity and a 3/8" stud hole for secure attachment. With an overall length of 3.78 inches, this lug is designed for optimal performance. The inspection window on the standard barrel type allows for easy maintenance, while the vibrant red color code ensures quick identification. RoHS compliant and made of tin-plated copper, it guarantees both quality and eco-friendliness. Perfect for various applications, this lug is a reliable choice for professionals in the field.