| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4-10AF-L |
| Overall Length: | 1.65 in, 41.9 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD4-10AF-L |
LCD4-10AF-L
Specifications
Detailed Description
Enhance your electrical connections with these high-quality Compression Lugs. Designed for optimal performance, these lugs feature a two-hole, standard barrel with an inspection window, accommodating #4 to #3 AWG STR and #2 AWG SOL wire sizes. With a #10 stud hole and .63 hole spacing, they ensure secure and efficient installations. The 90° angle tongue offers versatility in connection orientations. Crafted from durable tin-plated copper, these lugs guarantee reliable conductivity. RoHS compliant, they meet stringent environmental standards. Elevate your connectivity with these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

