| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4-10AH-L |
| Overall Length: | 1.94 in, 49.3 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD4-10AH-L |
LCD4-10AH-L
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug featuring a convenient window for easy inspection. Suitable for #4 to #3 AWG STR and #2 AWG SOL wire, with a #10 stud hole for secure attachment. The 45° angle tongue design ensures efficient installation, while the gray color code adds a professional touch. Made of tin-plated copper, these compression lugs guarantee reliable conductivity. With an overall length of 1.94 inches and a .63-inch stud hole spacing, they are ideal for various applications in the field of connectors, crimp terminals, and lugs. Rest assured, these lugs are RoHS compliant, meeting the latest environmental standards. Upgrade your connectivity solutions with these high-quality compression connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

