LCD4-10B-L

Heilind Number:PANLCD4-10B-L
Manufacturer:Panduit
Manufacturer Number:LCD4-10B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, #10 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-10B-L
Overall Length:2.29 in, 58.2 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD4-10B-L

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug, designed for optimal performance and durability. Crafted with a standard barrel lug featuring a convenient inspection window, this connector accommodates #4 - #3 AWG STR and #2 AWG SOL wire sizes with ease. The #10 stud hole ensures secure attachment, while the .75 inch hole spacing allows for efficient installation. Its overall length of 2.29 inches provides ample room for maneuvering, and the 4.8mm stud hole size guarantees a snug fit. Finished in a sleek gray color code, this Compression Lug is not only functional but also visually streamlined. Perfect for a variety of applications, it is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this high-quality tin-plated copper connector.