LCD4-14AH-L

Heilind Number:PANLCD4-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCD4-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14AH-L
Overall Length:2.03 in, 51.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD4-14AH-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of #4 - #3 AWG STR and #2 AWG SOL wires. Featuring a standard barrel and a convenient inspection window, this lug ensures easy installation and maintenance. With a 1/4 stud hole and .63 hole spacing, it offers versatility for various applications. The tin-plated copper construction guarantees reliable conductivity, while the gray color code simplifies identification. RoHS compliant and measuring 2.03 inches in overall length, this lug is a must-have for professional wiring projects. Upgrade your connectors with this high-quality compression lug.