LCD4-14BF-L

Heilind Number:PANLCD4-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCD4-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14BF-L
Overall Length:1.87 in, 47.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD4-14BF-L

Detailed Description

Easily secure and connect your electrical wires with this two-hole lug featuring a standard barrel design and a convenient window for easy inspection. Suitable for use with #4 to #3 AWG STR and #2 AWG SOL wire sizes, it offers a reliable connection with a 1/4 stud hole and 90° angle tongue. The lug's overall length of 1.87 inches and a tongue width of .55 inches provide ample space for secure attachment, while the gray color coding allows for quick identification. RoHS compliant, this compression lug is a must-have for various electrical applications.