LCD4-14BH-L

Heilind Number:PANLCD4-14BH-L
Manufacturer:Panduit
Manufacturer Number:LCD4-14BH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14BH-L
Color Code:Gray
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Overall Length:2.15 in, 54.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:19.1 mm, .75 in
SKU:PANLCD4-14BH-L

Detailed Description

Enhance your electrical connections with our tin-plated copper compression connectors. Featuring a durable gray finish, these lugs are designed for optimum performance. The standard barrel length includes an inspection window for easy monitoring. With a 45° angle tongue and a 1/4" stud hole, they provide secure attachment for #4 to #3 AWG STR and #2 AWG SOL wires. The .75" hole spacing ensures proper alignment in your setup. Trust in the reliability of these RoHS compliant connectors for your electrical projects.