LCD4-14D-L

Heilind Number:PANLCD4-14D-L
Manufacturer:Panduit
Manufacturer Number:LCD4-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14D-L
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD4-14D-L

Detailed Description

Enhance your electrical connections with our premium two-hole lug featuring a standard barrel design and a convenient inspection window. Suitable for #4 to #3 AWG STR and #2 AWG SOL wires, this lug ensures secure and efficient terminations. With a 1/4" stud hole and 1" spacing, installation is a breeze. The durable tin-plated copper construction guarantees reliable performance, while the gray color code simplifies identification. Compliant with RoHS standards, this lug is a must-have for professionals in various industries. Upgrade your toolkit with this essential compression connector for seamless crimping applications.