| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4-14DF-L |
| Overall Length: | 2.12 in, 53.8 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD4-14DF-L |
LCD4-14DF-L
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug featuring a convenient window, ideal for #4 to #3 AWG STR and #2 AWG SOL wires. With a 1/4 stud hole and 1-inch spacing, this lug offers secure attachment at a 90° angle. Its overall length of 2.12 inches includes a .81-inch barrel, ensuring reliable performance. The tin-plated copper construction guarantees durability and efficient conductivity, while the gray color code simplifies identification. This RoHS-compliant connector is a must-have for professionals in the field of connectors, crimps, and splices. Elevate your projects with our high-quality compression lug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

