LCD4-38D-L

Heilind Number:PANLCD4-38D-L
Manufacturer:Panduit
Manufacturer Number:LCD4-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-38D-L
Overall Length:2.85 in, 72.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD4-38D-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for #4 to #3 AWG STR and #2 AWG SOL wire, this lug offers secure attachment with a 3/8 stud hole and 1-inch spacing. Its standard barrel design with an inspection window ensures easy installation and maintenance. Constructed of tin-plated copper for optimal conductivity, it's RoHS compliant and color-coded for quick identification. Perfect for a wide range of applications, this lug is a reliable choice for professionals in need of durable and efficient connectors. Elevate your connectivity with our high-quality compression lug.