| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-00-X |
| Overall Length: | 4.58 in, 116.3 mm |
| Stud Hole Size: | 0 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-00-X |
LCD4/0-00-X
Specifications
Detailed Description
Easily secure #4/0 AWG wires with our Long Blank Tongue Compression Lug. Featuring a standard barrel lug design, this connector ensures a reliable and efficient connection. The purple color code allows for quick and easy identification. With an overall length of 116.3mm and a tongue width of 26.9mm, it provides ample space for secure crimping. RoHS compliant, our Compression Lug is a must-have for any electrical project requiring a durable and high-performance connector.

