| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-12F-X |
| Color Code: | Purple |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Overall Length: | 101.1 mm, 3.98 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| SKU: | PANLCD4/0-12F-X |
LCD4/0-12F-X
Specifications
Detailed Description
Easily identify and secure your electrical connections with these tin-plated copper compression connectors. Featuring a vibrant purple color code for quick identification, these lugs are designed for 4/0 AWG wire with a 1/2" stud hole. The standard barrel length includes an inspection window for added convenience, while the 90° angle tongue ensures a secure fit. With NEMA-standard hole sizes and spacing, these connectors are RoHS compliant and suitable for a variety of applications. Effortlessly install them with a 1.75" hole spacing, perfect for industrial and commercial use. Stay organized and efficient with these high-quality compression lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

