| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-14B-X |
| Overall Length: | 3.1 in, 78.7 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-14B-X |
LCD4/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality compression lug, featuring a two-hole design for secure attachment. Crafted for optimal performance, this lug is suitable for 4/0 AWG wires with a 1/4 stud hole, ensuring a reliable connection. The .75 hole spacing and inspection window add convenience to the installation process, while the durable tin-plated copper construction guarantees longevity. With a purple color code for easy identification, this lug is RoHS compliant and ideal for various applications in the field of connectors, crimp terminals, and splices. Upgrade your setup with this essential component for efficient and effective electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

