| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-14BF-X |
| Overall Length: | 2.5 in, 63.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-14BF-X |
LCD4/0-14BF-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality two-hole lug. Designed for 4/0 AWG wire, this lug features a 1/4 stud hole and .75 hole spacing, ensuring a secure fit. The 90° angle tongue allows for easy installation, while the inspection window on the standard barrel length offers added convenience. With a vibrant purple color code, these compression lugs are both functional and visually identifiable. Made of tin-plated copper, they guarantee reliable conductivity. Trust in our ROHS-compliant compression connectors for professional-grade performance.

