| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-38D-X |
| Overall Length: | 3.44 in, 87.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-38D-X |
LCD4/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, featuring a standard barrel design for optimal performance. Crafted for 4/0 AWG wire, this lug ensures secure connectivity with a 3/8 stud hole and 1-inch spacing. Its inspection window allows for easy visual checks, while the tin-plated copper construction guarantees durability. With a vibrant purple color code for quick identification, this lug is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component for efficient and reliable power transmission.

