| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-38DF-X |
| Overall Length: | 2.84 in, 72.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-38DF-X |
LCD4/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with this two-hole standard barrel lug featuring a convenient window for easy inspection. Designed for 4/0 AWG wire, it ensures secure attachment with a 3/8 stud hole and 1-inch spacing. The 90-degree angle tongue offers versatile installation options, while the purple color coding adds organization to your setup. Crafted from tin-plated copper, this compression lug guarantees efficient conductivity and durability. With RoHS compliance, you can trust in its environmental responsibility. Ideal for various applications, this lug is a reliable choice for professionals in the industry. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

