| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-38DH-X |
| Overall Length: | 3.05 in, 77.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD4/0-38DH-X |
LCD4/0-38DH-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug featuring a convenient inspection window. Designed for 4/0 AWG wire, this lug offers secure connectivity with a 3/8 stud hole, 1-inch spacing, and a 45° angle tongue. Crafted from tin-plated copper for optimal conductivity, it ensures reliable performance. With an overall length of 3.05 inches, this lug is suitable for various applications. The purple color coding adds a touch of organization to your setup, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade to our compression lugs for efficient and durable wire termination solutions.

