| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD4/0-56BF-X |
| Overall Length: | 2.52 in, 64.008 mm |
| Stud Hole Size: | 7.938 mm |
| Tongue Width: | 1.06 in, 26.924 mm |
| Barrel Length: | 1.19 in, 30.226 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Purple |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 19.05 mm, .75 in |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCD4/0-56BF-X |
LCD4/0-56BF-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Copper Compression Lug. Designed for 4/0 AWG Code conductors, it features a Standard Barrel with an Inspection Window for easy installation. The Purple finish adds a pop of color while the 90° bent tongue ensures a secure fit. With a 5/16" stud hole size and .75" spacing, it's perfect for a variety of applications. RoHS compliant and tin-plated for durability, this lug is a reliable choice for professionals in the industry. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

