| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD400-00-6 |
| Overall Length: | 128.3 mm, 5.05 in |
| Stud Hole Size: | 0 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Standard |
| SKU: | PANLCD400-00-6 |
LCD400-00-6
Specifications
Detailed Description
Enhance your cable connections with this long blank tongue compression lug, featuring a standard barrel lug design for secure attachment to 400 kcmil cables. With an overall length of 128.3 mm and a tongue width of 35.3 mm, it offers ample surface area for efficient conductivity. The vibrant blue color code ensures easy identification, while the RoHS compliance guarantees environmentally friendly manufacturing. Perfect for various industrial applications, this lug is a reliable component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

