| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD400-38D-6 |
| Overall Length: | 3.86 in, 98 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD400-38D-6 |
LCD400-38D-6
Specifications
Detailed Description
Efficiently secure your 400 kcmil cable with our Two-hole Compression Lugs. Featuring a standard barrel design with an inspection window, these connectors ensure optimal performance and easy maintenance. The 3/8 stud hole and 1-inch spacing offer a secure fit, while the tin-plated copper construction guarantees reliable conductivity. With a sleek blue color code for quick identification, these lugs are essential for any cable termination project. Ensure compliance with RoHS regulations and trust in our high-quality Compression Lugs for durable and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

