| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD400-38DF-6 |
| Color Code: | Blue |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Overall Length: | 3.02 in, 76.7 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| SKU: | PANLCD400-38DF-6 |
LCD400-38DF-6
Specifications
Detailed Description
Easily identify and secure your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in a sleek blue hue. Designed with a standard barrel length featuring an inspection window, these connectors offer convenient visibility during installation. The standard tongue type ensures compatibility, with a wide 1.39-inch width for efficient connectivity. Perfect for 400 kcmil cables, these lugs feature a 3/8 stud hole size and 1-inch spacing for versatile application. The 90-degree angle tongue design further aids in effortless installation. Trust in the quality of our Compression Lugs, essential components for reliable electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

