| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-00-6 |
| Overall Length: | 136.7 mm, 5.38 in |
| Stud Hole Size: | 0 in |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Tongue Type: | Standard |
| SKU: | PANLCD500-00-6 |
LCD500-00-6
Specifications
Detailed Description
Enhance your cable connections with our Brown Compression Lug, designed for 500 kcmil cables. Featuring a long blank tongue and standard barrel, this lug ensures secure and reliable performance. With a tongue width of 1.54 inches and a barrel length of 1.75 inches, it offers a perfect fit for your compression needs. RoHS compliant and crafted for durability, it guarantees quality and safety. Ideal for a wide range of applications, this lug is a must-have for professionals in the industry. Upgrade your connectivity with ease and confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

