| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-12-6 |
| Overall Length: | 5.37 in, 136.4 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD500-12-6 |
LCD500-12-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless integration with 500 kcmil cables. Featuring a 1/2 stud hole and NEMA hole sizes and spacing, this lug offers reliable performance in various applications. The inspection window allows for easy monitoring, while the tin-plated copper construction ensures durability. With a brown color code for quick identification, this lug is a must-have for professionals in the industry. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your toolkit with this essential compression connector.

