| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-12E-6 |
| Overall Length: | 120.4 mm, 4.74 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.25 in, 31.8 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD500-12E-6 |
LCD500-12E-6
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug, designed for 500 kcmil cables. Featuring a standard barrel with an inspection window, this lug ensures secure and reliable performance. The tin-plated copper construction offers excellent conductivity, while the 1/2 inch stud hole and 1.25 inch hole spacing provide easy installation. With RoHS compliance and a brown color code, this lug meets high industry standards for safety and quality. Ideal for various applications, it's a versatile solution for professionals in the electrical and construction fields. Upgrade your connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

