| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-12H-6 |
| Overall Length: | 125.2 mm, 4.93 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD500-12H-6 |
LCD500-12H-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole barrel lug, designed for optimal performance. This standard lug features a 500 kcmil cable capacity, ideal for heavy-duty applications. With a 1/2 stud hole and NEMA hole sizes and spacing, it ensures a secure fit. The 45° angle tongue offers versatility, while the inspection window allows for easy maintenance. Crafted from tin-plated copper, this lug guarantees reliable conductivity. Its brown color code adds efficiency to your organization system. Trust in our Compression Lugs for durable and efficient electrical solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

