| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-38D-6 |
| Overall Length: | 106.4 mm, 4.19 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD500-38D-6 |
LCD500-38D-6
Specifications
Detailed Description
Enhance your electrical connections with our premium Compression Lugs, designed for optimal performance and reliability. These two-hole lugs feature a standard barrel with an inspection window, allowing for easy visual confirmation of secure terminations. Crafted from high-quality tin-plated copper, they ensure efficient conductivity for 500 kcmil cables. The 3/8 stud hole size and 1-inch spacing accommodate various installation needs, while the RoHS compliance guarantees environmental responsibility. With an overall length of 106.4 mm, these lugs offer a sturdy and durable solution for industrial and commercial applications. Upgrade your connectivity with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

