| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD500-38DF-6 |
| Overall Length: | 3.13 in, 79.5 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD500-38DF-6 |
LCD500-38DF-6
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Tin-Plated Copper Compression Connectors. Designed for 500 kcmil cables, these lugs feature a standard barrel with an inspection window for easy monitoring. The 3/8 stud hole and 1-inch spacing accommodate secure installations, while the 90° angle tongue ensures optimal contact. With a 1.54-inch tongue width and 1.75-inch barrel length, these connectors guarantee efficient conductivity. Trust in our high-quality Compression Lugs for dependable performance in a variety of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

