LCD6-10AH-L

Heilind Number:PANLCD6-10AH-L
Manufacturer:Panduit
Manufacturer Number:LCD6-10AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, #10 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-10AH-L
Overall Length:1.92 in, 48.8 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD6-10AH-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug, featuring a #6 AWG wire for optimal conductivity. Designed with a #10 stud hole and a 45° angle tongue, it offers secure attachment with a .63-inch hole spacing. The inspection window on the standard barrel lug ensures easy visual confirmation during installation. Crafted from tin-plated copper in a vibrant blue color, this lug guarantees both durability and compliance with RoHS standards. Upgrade your crimp terminals with this essential connector for professional-grade performance.