LCD6-10BH-L

Heilind Number:PANLCD6-10BH-L
Manufacturer:Panduit
Manufacturer Number:LCD6-10BH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, #10 stud hole, .75 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-10BH-L
Overall Length:2.04 in, 51.8 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD6-10BH-L

Detailed Description

Enhance your electrical connections with our two-hole lug, featuring a #6 AWG wire size and #10 stud hole compatibility. Its durable construction boasts a 45° angle tongue for easy installation, with a convenient inspection window for quality assurance. The blue color coding adds efficiency to your workflow, while the RoHS compliance guarantees environmental responsibility. Ideal for various applications, this compression lug ensures secure and reliable conductivity in any project. Elevate your connectivity with this essential component.