LCD6-14AH-L

Heilind Number:PANLCD6-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCD6-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-14AH-L
Overall Length:2 in, 50.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD6-14AH-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless compatibility with #6 AWG wires. Featuring a 1/4 stud hole and .63 hole spacing, this lug ensures secure fastening with a 45° angle tongue. With an overall length of 2 inches, it offers ample space for efficient installation. The blue color code signifies easy identification, while the inspection window on the standard barrel type allows for quick visual checks. Crafted from tin-plated copper for reliable conductivity, this compression lug is RoHS compliant, guaranteeing environmental responsibility. Perfect for various applications, it's a must-have in any toolkit for durable and efficient connections. Upgrade your setup with this high-quality connector.