LCD6-14BF-L

Heilind Number:PANLCD6-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCD6-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-14BF-L
Overall Length:1.78 in, 45.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD6-14BF-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, featuring a #6 AWG wire capacity and 1/4 stud hole for secure fastening. With a convenient 90° angle tongue and .75 hole spacing, installation is a breeze. The durable tin-plated copper construction ensures reliable conductivity, while the inspection window allows for easy maintenance. Finished in a vibrant blue color code, these compression lugs are not only practical but also visually identifiable. Rest assured of their quality as they comply with RoHS standards. Perfect for professional use in various applications, these connectors are a must-have in your toolkit.