LCD6-14D-L

Heilind Number:PANLCD6-14D-L
Manufacturer:Panduit
Manufacturer Number:LCD6-14D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-14D-L
Overall Length:2.61 in, 66.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD6-14D-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless #6 AWG wire integration. This durable connector boasts a 1/4 stud hole and convenient 1-inch spacing, ensuring secure and efficient installations. With an overall length of 2.61 inches and a 6.4mm stud hole size, it offers versatility for various applications. The blue color code signifies easy identification, while its tin-plated copper construction guarantees high conductivity. Featuring a standard barrel design with an inspection window, this lug allows for visual confirmation of proper crimping. Rest assured of its quality and compliance as it meets RoHS standards. Perfect for professionals and DIY enthusiasts alike, this compression lug is a must-have in any electrical toolkit. Elevate your projects with superior connectivity, order yours today.