LCD6-38AD-L

Heilind Number:PANLCD6-38AD-L
Manufacturer:Panduit
Manufacturer Number:LCD6-38AD-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, two 3/8 stud holes (1 slotted), .63 ” 1.00 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-38AD-L
Overall Length:2.83 in, 71.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD6-38AD-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug, designed for secure attachment to #6 AWG wires. Featuring two 3/8 stud holes (one slotted) with a hole spacing of .63 - 1.00 inches, this lug offers versatility in installation. Its overall length of 2.83 inches and tongue width of .62 inches ensure a proper fit in various applications. The tin-plated copper construction guarantees efficient conductivity, while the blue color code allows for easy identification. With RoHS compliance and a durable design, this compression lug is a reliable choice for professionals in need of top-quality connectors.