LCD6-38D-L

Heilind Number:PANLCD6-38D-L
Manufacturer:Panduit
Manufacturer Number:LCD6-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-38D-L
Overall Length:2.83 in, 71.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.62 in, 15.7 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD6-38D-L

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug. Designed for #6 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing, ensuring secure and efficient installations. Its standard barrel with an inspection window allows for easy visual inspection, while the tin-plated copper construction guarantees optimal conductivity. With a vibrant blue color code for quick identification and RoHS compliance for environmental responsibility, this lug is a reliable choice for a variety of applications. Upgrade your connectivity with this high-quality component.