LCD6-56D-L

Heilind Number:PANLCD6-56D-L
Manufacturer:Panduit
Manufacturer Number:LCD6-56D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 5/16 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-56D-L
Overall Length:2.73 in, 69.3 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.56 in, 14.2 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD6-56D-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug, designed for efficient wire termination. Crafted for #6 AWG wire, this lug features a durable tin-plated copper construction with a 5/16 stud hole for secure fastening. Its standard barrel design with an inspection window ensures easy installation and maintenance. The blue color code adds convenience for identification. With a 1-inch stud hole spacing and a 2.73-inch overall length, this lug is suitable for various applications. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your connectivity with this reliable compression lug.