LCD6-56DH-L

Heilind Number:PANLCD6-56DH-L
Manufacturer:Panduit
Manufacturer Number:LCD6-56DH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 5/16 stud hole, 1 hole spacing, 45° angle tongue..

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-56DH-L
Overall Length:2.49 in, 63.2 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14.2 mm, .56 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCD6-56DH-L

Detailed Description

Easily connect and secure #6 AWG wires with our Compression Lugs. Designed for efficient and reliable electrical connections, these tin-plated copper lugs feature a blue color code for quick identification. The standard barrel length with an inspection window allows for easy visual inspection, while the standard tongue type ensures compatibility with various applications. With a tongue width of .56 inches and a barrel length of .81 inches, these lugs provide a secure fit. The overall length of 2.49 inches and stud hole size of 7.9mm make them suitable for a range of installations. Meeting RoHS compliance standards, these lugs are not only high-performing but also environmentally friendly. Perfect for use in industrial, commercial, and residential settings, they offer a convenient solution for your wiring needs.