LCD600-00-6

Heilind Number:PANLCD600-00-6
Manufacturer:Panduit
Manufacturer Number:LCD600-00-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Long blank tongue, standard barrel lug, 600 kcmil Cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD600-00-6
Overall Length:5.43 in, 137.9 mm
Stud Hole Size:0 in
Tongue Width:1.7 in, 43.2 mm
Barrel Length:1.75 in, 44.5 mm
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCD600-00-6

Detailed Description

Enhance your electrical connections with our Long Blank Tongue Compression Lug, featuring a standard barrel lug design tailored for 600 kcmil cables. Crafted for optimal performance, this lug boasts a total length of 137.9mm and a tongue width of 1.7 inches, ensuring secure and efficient connectivity. The green color code adds a touch of organization to your setup, while the RoHS compliance guarantees environmental responsibility. Perfect for various applications, this Compression Lug is a reliable choice for your crimp terminal needs.