| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD600-12-6 |
| Overall Length: | 5.42 in, 137.7 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD600-12-6 |
LCD600-12-6
Specifications
Detailed Description
Enhance your electrical connections with our high-performance compression lug, designed for 600 kcmil cables. Featuring a two-hole configuration with a convenient inspection window, this lug ensures secure attachment with a 1/2 stud hole and NEMA-standard hole sizes and spacing. Crafted from tin-plated copper for optimal conductivity, it boasts a durable construction with green color coding for easy identification. The 1.75-inch barrel length and 1.7-inch tongue width, paired with precise measurements and RoHS compliance, guarantee reliability in various applications. Upgrade to these Compression Lugs for seamless and efficient connectivity.

