| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD600-38D-6 |
| Overall Length: | 107.7 mm, 4.24 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD600-38D-6 |
LCD600-38D-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug, designed for seamless integration with 600 kcmil cables. Featuring a 3/8 stud hole and convenient inspection window, this lug ensures secure and efficient installations. With an overall length of 107.7 mm and a tongue width of 43.2 mm, it offers ample space for connectivity. The green color code adds a visual differentiation, while its RoHS compliance guarantees environmental responsibility. Suitable for various applications, from industrial to residential, our compression lug is a reliable choice for tin-plated copper compression connectors. Experience premium quality and performance in every connection with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

