| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD750-12-6 |
| Overall Length: | 143.7 mm, 5.65 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.88 in, 47.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD750-12-6 |
LCD750-12-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for seamless termination of 750 kcmil cables. Featuring a standard barrel with an inspection window, this lug ensures secure and efficient installations. The 1/2 stud hole and NEMA hole sizes guarantee compatibility and reliability. With a durable black color code and tin-plated copper construction, it meets RoHS compliance for environmentally conscious practices. Perfect for various applications, this lug offers a tongue width of 1.89 inches and an overall length of 5.65 inches, with precise 1.75-inch stud hole spacing. Elevate your connectivity with this high-quality compression lug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

