LCD8-10A-L

Heilind Number:PANLCD8-10A-L
Manufacturer:Panduit
Manufacturer Number:LCD8-10A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, #10 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-10A-L
Overall Length:1.88 in, 47.8 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-10A-L

Detailed Description

Enhance your electrical connections with our two-hole barrel lug, designed for secure and efficient wire termination. Engineered for #8 AWG wires, it features a #10 stud hole with a .63-inch hole spacing for easy installation. With an overall length of 1.88 inches, a tongue width of .41 inches, and a barrel length of .56 inches, this lug offers ample space for proper crimping. The standard barrel design includes a convenient inspection window, ensuring precise assembly. Its vibrant red color code facilitates quick identification, while the tin-plated copper construction guarantees reliable conductivity. RoHS compliant and meticulously crafted, this lug is a vital component for various industrial and commercial applications. Elevate your connectivity solutions with our top-quality compression lug.