LCD8-10AF-L

Heilind Number:PANLCD8-10AF-L
Manufacturer:Panduit
Manufacturer Number:LCD8-10AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, #10 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-10AF-L
Overall Length:1.53 in, 38.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-10AF-L

Detailed Description

Enhance your electrical connections with our #8 AWG wire lug, featuring a #10 stud hole for secure fastening. This two-hole connector with a 90° angle tongue is designed for effortless installation, with a .63-inch hole spacing ensuring compatibility in various setups. The durable tin-plated copper construction guarantees reliable conductivity, while the red color code adds a visual cue for easy identification. With an overall length of 1.53 inches and a .41-inch tongue width, this compression lug is perfect for professional applications. Rest assured, it complies with RoHS standards for environmentally conscious practices. Elevate your wiring projects with our high-quality compression lug.