LCD8-10AH-L

Heilind Number:PANLCD8-10AH-L
Manufacturer:Panduit
Manufacturer Number:LCD8-10AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, #10 stud hole, .63 hole spacing, 45° angle tongue..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-10AH-L
Overall Length:1.73 in, 43.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:10.4 mm, .41 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-10AH-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs, designed for optimal performance. Featuring a vibrant red color and a standard barrel length with an inspection window, these lugs offer both functionality and visual appeal. The tin-plated copper construction ensures durability and efficient conductivity, making them ideal for various applications. With a #8 AWG wire compatibility and a #10 stud hole, these lugs provide a secure and reliable connection. The standard tongue type and .41-inch width facilitate easy installation, while the .56-inch barrel length and overall length of 43.9 mm offer versatility in usage. RoHS compliant, these lugs meet international standards for environmental responsibility. Perfect for professionals in the electrical industry, these compression lugs are a must-have for any toolkit.