LCD8-14A-L

Heilind Number:PANLCD8-14A-L
Manufacturer:Panduit
Manufacturer Number:LCD8-14A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-14A-L
Overall Length:1.97 in, 50 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-14A-L

Detailed Description

Enhance your electrical connections with our #8 AWG standard barrel lug featuring a convenient window for inspection. Designed for a seamless fit, this compression connector boasts a 1/4 stud hole and .63 hole spacing, ensuring secure and efficient wire termination. With an overall length of 1.97 inches, it offers ample room for installation, while the 6.4mm stud hole size accommodates various applications. Its durable tin-plated copper construction guarantees reliable conductivity, and the vibrant red color code allows for easy identification. RoHS compliant and meticulously crafted, this lug is a must-have for professionals in the field. Elevate your connectivity with this high-quality compression lug.