LCD8-14AF-L

Heilind Number:PANLCD8-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCD8-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-14AF-L
Overall Length:1.62 in, 41.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-14AF-L

Detailed Description

Enhance your electrical connections with our two-hole lug, designed for #8 AWG wires. Featuring a durable standard barrel with a convenient inspection window, this lug ensures secure crimps every time. The 90° angled tongue offers easy installation, while the 1/4 stud hole accommodates various connectors. With a vibrant red color code for quick identification and RoHS compliance for environmental responsibility, these compression lugs are perfect for a wide range of applications. Upgrade your connectivity with our reliable tin-plated copper connectors.