LCD8-14AH-L

Heilind Number:PANLCD8-14AH-L
Manufacturer:Panduit
Manufacturer Number:LCD8-14AH-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #8 AWG wire, 1/4 stud hole, .63 hole spacing, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD8-14AH-L
Overall Length:1.81 in, 46 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:14.2 mm, .56 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD8-14AH-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug, designed for #8 AWG wire. Featuring a standard barrel with an inspection window, this lug ensures secure and reliable performance. The 1/4 stud hole and .63 hole spacing accommodate easy installation, while the 45° angle tongue offers versatility in connectivity. Constructed with tin-plated copper and meeting RoHS compliance standards, this lug guarantees both durability and environmental responsibility. Elevate your electrical projects with this essential component.